+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52015700

Cable gland; PG7; IP68; brass; SKINTOP®; SKINTOP® MS


Manufacturer: LAPP

Manufacturer part number:
52015700

Alternative designations: SKINTOP MS PG7

TME Symbol:
LP-52015700

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG7
IP rating
IP68
Body material
brass
Cable external diameter
2...6.5mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
14mm
Plating material
nickel
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MS
Operating temperature
-30...100°C
Caution!
  • without locknut
Gross weight10.486 g
Certificates
EAN code4044773420593
See other products in this category: Glands LAPP,
See other products from this series.:
*
52015700
2449 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs