+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52015730

Cable gland; PG13,5; IP68; brass; SKINTOP®; SKINTOP® MS


Manufacturer: LAPP

Manufacturer part number:
52015730
TME Symbol:
LP-52015730

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG13,5
IP rating
IP68
Body material
brass
Cable external diameter
5...12mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
22mm
Plating material
nickel
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MS
Operating temperature
-30...100°C
Caution!
  • without locknut
Gross weight28.63 g
Certificates
EAN code4044773419672
See other products in this category: Glands LAPP,
See other products from this series.:
*
52015730
116 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.57 USDGross price for quantities from 5 pcs - 2.57 USD
Net price for quantities from 25 pcs - 2.43 USDGross price for quantities from 25 pcs - 2.43 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs