+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52015820

Cable gland; PG21; IP68; brass; SKINTOP®; SKINTOP® MSR


Manufacturer: LAPP

Manufacturer part number:
52015820
TME Symbol:
LP-52015820

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG21
IP rating
IP68
Body material
brass
Cable external diameter
8...16mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
30mm
Plating material
nickel
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MSR
Operating temperature
-30...100°C
Caution!
  • without locknut
Gross weight58.34 g
Certificates
EAN code4044773417647
See other products in this category: Glands LAPP,
See other products from this series.:
*
52015820
0 in TME stock
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 10 pcs - 4.90 USDGross price for quantities from 10 pcs - 4.90 USD
Net price for quantities from 25 pcs - 4.60 USDGross price for quantities from 25 pcs - 4.60 USD
Net price for quantities from 100 pcs - 4.29 USDGross price for quantities from 100 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs