+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52020320

Cable gland; PG9; IP54; brass; SKINDICHT®; SKINDICHT® SVRN


Manufacturer: LAPP

Manufacturer part number:
52020320
TME Symbol:
LP-52020320

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG9
IP rating
IP54
Body material
brass
Kind of thread
PG
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SVRN
Operating temperature
-20...100°C
Spanner size
  • 15mm
  • 17mm
Gross weight12.52 g
Certificates
EAN code4044773415155
See other products in this category: Glands LAPP,
See other products from this series.:
*
52020320
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.