+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52020341

Cable gland; PG11; IP54; brass; SKINDICHT®; SKINDICHT® SVRN


Manufacturer: LAPP

Manufacturer part number:
52020341
TME Symbol:
LP-52020341

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG11
IP rating
IP54
Body material
brass
Kind of thread
PG
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SVRN
Operating temperature
-20...100°C
Spanner size
  • 18mm
  • 20mm
Gross weight17.68 g
Certificates
EAN code4044773414981
See other products in this category: Glands LAPP,
See other products from this series.:
*
52020341
27 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs