+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52020830

Sealing cartridge; SKINDICHT®; SKINDICHT® STK; -20÷80°C

NEW

Manufacturer: LAPP

Manufacturer part number:
52020830
TME Symbol:
LP-52020830

Specification

Manufacturer
LAPP
Type of cable accessories
sealing cartridge
Application - series/manufacturer
SKINDICHT®
Trade name
SKINDICHT® STK
Operating temperature
-20...80°C
Gross weight0.159 g
Certificates
EAN code4044773363784
See other products in this category: Stoppers LAPP,
*
52020830
250 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.