+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52020940

Threaded flange; PG9; brass; SKINDICHT® ZS-XL; for cable glands

NEW

Manufacturer: LAPP

Manufacturer part number:
52020940
TME Symbol:
LP-52020940

Specification

Manufacturer
LAPP
Type of cable accessories
threaded flange
Gland thread
PG9
Body material
brass
Cable external diameter
12.5mm
Kind of thread
PG
Spanner size
17mm
Plating material
nickel
Manufacturer series
SKINDICHT® ZS-XL
Operating temperature
-60...200°C
Application
for cable glands
Gross weight10.4 g
Certificates
EAN code4044773363340
See other products in this category: Glands LAPP,
See other products from this series.:
*
52020940
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order