+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52020950

Threaded flange; PG13,5; brass; SKINDICHT® ZS-XL

NEW

Manufacturer: LAPP

Manufacturer part number:
52020950
TME Symbol:
LP-52020950

Specification

Manufacturer
LAPP
Type of cable accessories
threaded flange
Gland thread
PG13,5
Body material
brass
Cable external diameter
17mm
Kind of thread
PG
Spanner size
22mm
Plating material
nickel
Manufacturer series
SKINDICHT® ZS-XL
Operating temperature
-60...200°C
Application
for cable glands
Gross weight17.9 g
Certificates
EAN code4044773363333
See other products in this category: Glands LAPP,
See other products from this series.:
*
52020950
0 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.62 USDGross price for quantities from 25 pcs - 1.62 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.