+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52021146

Grommet; caoutchouc; L: 14.8mm; -20÷80°C; Øcable: 6mm; black

NEW

Manufacturer: LAPP

Manufacturer part number:
52021146
TME Symbol:
LP-52021146

Specification

Manufacturer
LAPP
Type of cable accessories
grommet
Body material
caoutchouc
Length
14.8mm
Operating temperature
-20...80°C
Cable external diameter
6mm
Colour
black
Manufacturer series
SKINDICHT® SHV CR
Resistance to
oils, water
Thread
PG9
Gross weight2.098 g
Certificates
EAN code4044773361889
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52021146
100 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.39 USD
Net price for quantities from 100 pcs - 2.23 USDGross price for quantities from 100 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs