+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52021210

Grommet; caoutchouc; L: 19.5mm; -20÷80°C; Øcable: 15mm; black


Manufacturer: LAPP

Manufacturer part number:
52021210
TME Symbol:
LP-52021210

Specification

Manufacturer
LAPP
Type of cable accessories
grommet
Body material
caoutchouc
Length
19.5mm
Operating temperature
-20...80°C
Cable external diameter
15mm
Colour
black
Manufacturer series
SKINDICHT® SHV CR
Resistance to
oils, water
Thread
PG16
Gross weight2.83 g
Certificates
EAN code4044773361803
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52021210
50 in TME stock
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 50 pcs