+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52021230

Grommet; caoutchouc; L: 19.8mm; -20÷80°C; Øcable: 20mm; black

NEW

Manufacturer: LAPP

Manufacturer part number:
52021230
TME Symbol:
LP-52021230

Specification

Manufacturer
LAPP
Type of cable accessories
grommet
Body material
caoutchouc
Length
19.8mm
Operating temperature
-20...80°C
Cable external diameter
20mm
Colour
black
Manufacturer series
SKINDICHT® SHV CR
Resistance to
oils, water
Thread
PG21
Gross weight3.66 g
Certificates
EAN code4044773361483
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52021230
50 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs