+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | grommet | |
Body material | caoutchouc | |
Length | 24mm | |
Operating temperature | -20...80°C | |
Cable external diameter | 24mm | |
Colour | black | |
Manufacturer series | SKINDICHT® SHV CR | |
Resistance to | oils, water | |
Thread | PG29 |