+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52021259

Grommet; caoutchouc; L: 13.8mm; -20÷200°C; Øcable: 5mm; red


Manufacturer: LAPP

Manufacturer part number:
52021259
TME Symbol:
LP-52021259

Specification

Manufacturer
LAPP
Type of cable accessories
grommet
Body material
caoutchouc
Length
13.8mm
Operating temperature
-20...200°C
Cable external diameter
5mm
Colour
red
Manufacturer series
SKINDICHT® SHV FKM
Resistance to
acids, chemical, oils
Thread
PG7
Gross weight1.18 g
Certificates
EAN code4044773361087
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52021259
100 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 25 pcs - 2.73 USDGross price for quantities from 25 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.55 USDGross price for quantities from 100 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs