+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52021265

Grommet; caoutchouc; L: 19.5mm; -20÷200°C; Øcable: 13mm; red

NEW

Manufacturer: LAPP

Manufacturer part number:
52021265
TME Symbol:
LP-52021265

Specification

Manufacturer
LAPP
Type of cable accessories
grommet
Body material
caoutchouc
Length
19.5mm
Operating temperature
-20...200°C
Cable external diameter
13mm
Colour
red
Manufacturer series
SKINDICHT® SHV FKM
Resistance to
acids, chemical, oils
Thread
PG16
Gross weight5.465 g
Certificates
EAN code4044773361032
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52021265
50 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 25 pcs - 4.01 USDGross price for quantities from 25 pcs - 4.01 USD
Net price for quantities from 50 pcs - 3.75 USDGross price for quantities from 50 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs