+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52021267

Grommet; caoutchouc; L: 24mm; -20÷200°C; Øcable: 22mm; red

NEW

Manufacturer: LAPP

Manufacturer part number:
52021267
TME Symbol:
LP-52021267

Specification

Manufacturer
LAPP
Type of cable accessories
grommet
Body material
caoutchouc
Length
24mm
Operating temperature
-20...200°C
Cable external diameter
22mm
Colour
red
Manufacturer series
SKINDICHT® SHV FKM
Resistance to
acids, chemical, oils
Thread
PG29
Gross weight21.59 g
Certificates
EAN code4044773361018
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52021267
50 in TME stock
Net price for quantities from 1 pcs - 11.74 USDGross price for quantities from 1 pcs - 11.74 USD
Net price for quantities from 25 pcs - 11.36 USDGross price for quantities from 25 pcs - 11.36 USD
Net price for quantities from 50 pcs - 10.61 USDGross price for quantities from 50 pcs - 10.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs