+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52021268

Grommet; caoutchouc; L: 19.8mm; -20÷200°C; Øcable: 18mm; red

Manufacturer: LAPP

Manufacturer part number:
52021268
TME Symbol:
LP-52021268

Specification

Manufacturer
LAPP
Type of cable accessories
grommet
Body material
caoutchouc
Length
19.8mm
Operating temperature
-20...200°C
Cable external diameter
18mm
Colour
red
Manufacturer series
SKINDICHT® SHV FKM
Resistance to
acids, chemical, oils
Thread
PG21
Gross weight7.385 g
Certificates
EAN code4044773361001
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52021268
50 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 25 pcs - 6.36 USDGross price for quantities from 25 pcs - 6.36 USD
Net price for quantities from 50 pcs - 5.94 USDGross price for quantities from 50 pcs - 5.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs