+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52021272

Grommet; caoutchouc; L: 18.5mm; -20÷200°C; Øcable: 11mm; red

NEW

Manufacturer: LAPP

Manufacturer part number:
52021272
TME Symbol:
LP-52021272

Specification

Manufacturer
LAPP
Type of cable accessories
grommet
Body material
caoutchouc
Length
18.5mm
Operating temperature
-20...200°C
Cable external diameter
11mm
Colour
red
Manufacturer series
SKINDICHT® SHV FKM
Resistance to
acids, chemical, oils
Thread
Pg 13,5
Gross weight3.85 g
Certificates
EAN code4044773360677
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52021272
100 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 25 pcs - 3.41 USDGross price for quantities from 25 pcs - 3.41 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs