+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of mounting element | O-ring gasket | |
Gasket material | FKM | |
Thickness | 1.5mm | |
Internal diameter | 18mm | |
Gland thread | PG13,5 | |
Body colour | green | |
Operating temperature | -20...200°C | |
Resistance to | most of acids, most of oils, temperature |