+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52023606

O-ring gasket; FKM; Thk: 2mm; Øint: 34mm; PG29; green; -20÷200°C


Manufacturer: LAPP

Manufacturer part number:
52023606
TME Symbol:
LP-52023606

Specification

Manufacturer
LAPP
Type of mounting element
O-ring gasket
Gasket material
FKM
Thickness
2mm
Internal diameter
34mm
Gland thread
PG29
Body colour
green
Operating temperature
-20...200°C
Resistance to
most of acids, most of oils, temperature
Gross weight0.72 g
Certificates
EAN code4044773355321
See other products in this category: Seals LAPP,
*
52023606
33 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs