+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52023628

Cable gland; PG21; IP65; brass; metallic; Resistance to: UV rays


Manufacturer: LAPP

Manufacturer part number:
52023628
TME Symbol:
LP-52023628

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG21
IP rating
IP65
Body material
brass
Body colour
metallic
Cable external diameter
15...17mm
Thread length
7mm
Kind of thread
PG
Spanner size
30mm
Seal material
FKM
Plating material
nickel
Resistance to
UV rays
Operating temperature
-20...165°C
Gross weight125.82 g
Certificates
EAN code4044773354461
See other products in this category: Glands LAPP,
*
52023628
0 in TME stock
Net price for quantities from 1 pcs - 44.47 USDGross price for quantities from 1 pcs - 44.47 USD
Net price for quantities from 5 pcs - 39.53 USDGross price for quantities from 5 pcs - 39.53 USD
Net price for quantities from 10 pcs - 35.82 USDGross price for quantities from 10 pcs - 35.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.