+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52023980

Cable gland; angular; PG11; zinc alloy; metallic


Manufacturer: LAPP

Manufacturer part number:
52023980
TME Symbol:
LP-52023980

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
angular
Gland thread
PG11
Body material
zinc alloy
Body colour
metallic
Thread length
7mm
Kind of thread
PG
Spanner size
18mm
Plating material
epoxy-polyester powder
Resistance to
UV rays
Operating temperature
-20...100°C
Gross weight35.928 g
Certificates
EAN code4044773352672
See other products in this category: Glands LAPP,
*
52023980
0 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 5 pcs - 4.49 USDGross price for quantities from 5 pcs - 4.49 USD
Net price for quantities from 25 pcs - 4.07 USDGross price for quantities from 25 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.