+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52024680

Straight terminal connector; PG29; Thread: PG; brass; SILVYN SSV


Manufacturer: LAPP

Manufacturer part number:
52024680
TME Symbol:
LP-52024680

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Gland thread
PG29
Kind of thread
PG
Material
brass
Manufacturer series
SILVYN SSV
Cable accessories application
for braids, for conduit
IP rating
IP54
Plating material
nickel
Operating temperature
-20...80°C
Gross weight130 g
Certificates
EAN code4044773347760
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
52024680
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Product for special order