+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | stopper | |
Gland thread | PG9 | |
IP rating | IP54 | |
Body material | polyamide | |
Body colour | light grey | |
Application - series/manufacturer | SKINDICHT® | |
Thread length | 6mm | |
Trade name | SKINDICHT® BLK-GL | |
Operating temperature | -40...100°C |