+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52024850

Stopper; PG11; IP54; polyamide; light grey; SKINDICHT®; 6mm


Manufacturer: LAPP

Manufacturer part number:
52024850
TME Symbol:
LP-52024850

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG11
IP rating
IP54
Body material
polyamide
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
6mm
Trade name
SKINDICHT® BLK-GL
Operating temperature
-40...100°C
Gross weight1.705 g
Certificates
EAN code4044773346886
See other products in this category: Stoppers LAPP,
*
52024850
90 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 20 pcs - 0.23 USDGross price for quantities from 20 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs