+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52024856

Stopper; PG42; IP54; polyamide; light grey; SKINDICHT®; 10mm


Manufacturer: LAPP

Manufacturer part number:
52024856
TME Symbol:
LP-52024856

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG42
IP rating
IP54
Body material
polyamide
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
10mm
Trade name
SKINDICHT® BLK-GL
Operating temperature
-40...100°C
Gross weight40 g
Certificates
EAN code4044773346824
See other products in this category: Stoppers LAPP,
*
52024856
0 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
Net price for quantities from 100 pcs - 2.01 USDGross price for quantities from 100 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.