+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52024857

Stopper; PG48; IP54; polyamide; light grey; SKINDICHT®; 12mm


Manufacturer: LAPP

Manufacturer part number:
52024857
TME Symbol:
LP-52024857

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG48
IP rating
IP54
Body material
polyamide
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
12mm
Trade name
SKINDICHT® BLK-GL
Operating temperature
-40...100°C
Gross weight50 g
Certificates
EAN code4044773346817
See other products in this category: Stoppers LAPP,
*
52024857
0 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 25 pcs - 2.80 USDGross price for quantities from 25 pcs - 2.80 USD
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.