+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Gland thread | PG11 | |
IP rating | IP68 | |
Body material | brass | |
Body colour | metallic | |
Cable external diameter | 5.8...6.8mm | |
Thread length | 6mm | |
Kind of thread | PG | |
Spanner size | 20mm | |
Seal material | FKM | |
Plating material | nickel | |
Resistance to | temperature | |
Operating temperature | -20...200°C |