+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52024937

Cable gland; PG11; IP68; brass; SKINDICHT®; SKINDICHT® SHV


Manufacturer: LAPP

Manufacturer part number:
52024937
TME Symbol:
LP-52024937

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG11
IP rating
IP68
Body material
brass
Cable external diameter
6.8...8.8mm
Kind of thread
PG
Seal material
FKM
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SHV
Operating temperature
-20...200°C
Gross weight33.32 g
Certificates
EAN code4044773345575
See other products in this category: Glands LAPP,
See other products from this series.:
*
52024937
426 in TME stock
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 5 pcs - 5.85 USDGross price for quantities from 5 pcs - 5.85 USD
Net price for quantities from 25 pcs - 5.32 USDGross price for quantities from 25 pcs - 5.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs