+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52024962

Cable gland; PG13,5; IP68; brass; SKINDICHT®; SKINDICHT® SHV


Manufacturer: LAPP

Manufacturer part number:
52024962
TME Symbol:
LP-52024962

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG13,5
IP rating
IP68
Body material
brass
Cable external diameter
17.5...19.8mm
Kind of thread
PG
Seal material
FKM
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SHV
Operating temperature
-20...200°C
Gross weight39 g
Certificates
EAN code4044773345544
See other products in this category: Glands LAPP,
See other products from this series.:
*
52024962
0 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 5 pcs - 5.11 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 25 pcs - 4.62 USDGross price for quantities from 25 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.