+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52025235

Insert for gland; polyetylene; 10.5mm; -70÷100°C; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
52025235
TME Symbol:
LP-52025235

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Seal material
polyetylene
Diameter
10.5mm
Operating temperature
-70...100°C
Manufacturer series
SKINTOP®
Trade name
SKINTOP® SD
Gross weight0.01 g
Certificates
EAN code4044773344172
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
52025235
0 in TME stock
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.24 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.