+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52025280

Insert for gland; polyetylene; 26mm; -70÷100°C; SKINTOP®

Manufacturer: LAPP

Manufacturer part number:
52025280
TME Symbol:
LP-52025280

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Seal material
polyetylene
Diameter
26mm
Operating temperature
-70...100°C
Manufacturer series
SKINTOP®
Trade name
SKINTOP® SD
Gross weight0.033 g
Certificates
EAN code4044773344127
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
52025280
100 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs