+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52100620

Sealing rings; chloroprene; 5mm; M12; black; -20÷80°C; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52100620
TME Symbol:
LP-52100620

Specification

Manufacturer
LAPP
Type of mounting element
sealing rings
Gasket material
chloroprene
Thickness
5mm
Gland thread
M12
Body colour
black
Operating temperature
-20...80°C
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® E
Gross weight0.415 g
Certificates
EAN code4044773332957
See other products in this category: Seals LAPP,
See other products from this series.:
*
52100620
200 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 20 pcs - 0.21 USDGross price for quantities from 20 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 250 pcs