+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52100623

Sealing rings; chloroprene; 7.5mm; M25; black; -20÷80°C


Manufacturer: LAPP

Manufacturer part number:
52100623
TME Symbol:
LP-52100623

Specification

Manufacturer
LAPP
Type of mounting element
sealing rings
Gasket material
chloroprene
Thickness
7.5mm
Gland thread
M25
Body colour
black
Operating temperature
-20...80°C
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® E
Gross weight3.35 g
Certificates
EAN code4044773332926
See other products in this category: Seals LAPP,
See other products from this series.:
*
52100623
195 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs