+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52103105LF

Stopper; M12; 1.5; IP68; brass; Plating: nickel; SKINDICHT®; 5mm


Manufacturer: LAPP

Manufacturer part number:
52103105LF
TME Symbol:
LP-52103105LF

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Kind of thread
metric
Thread length
5mm
Trade name
SKINDICHT® BL-M NBR
Operating temperature
-30...100°C
Gross weight3.4 g
Certificates
EAN code4064727489933
See other products in this category: Stoppers LAPP,
*
52103105LF
0 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs