+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52103130

Stopper; M25; 1.5; IP54; brass; Plating: nickel; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52103130
TME Symbol:
LP-52103130

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M25
Thread pitch
1.5
IP rating
IP54
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
without seal
Trade name
SKINDICHT® BL-M
Gross weight18.82 g
Certificates
EAN code4044773331547
See other products in this category: Stoppers LAPP,
*
52103130
134 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 50 pcs - 1.83 USDGross price for quantities from 50 pcs - 1.83 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs