+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52103270

Nut; with earthing; PG36; brass; 51mm; Thread: PG; Plating: nickel


Manufacturer: LAPP

Manufacturer part number:
52103270
TME Symbol:
LP-52103270

Specification

Manufacturer
LAPP
Type of cable accessories
nut
Cable gland version
with earthing
Gland thread
PG36
Body material
brass
Spanner size
51mm
Kind of thread
PG
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Trade name
SKINDICHT® SM-PE
Operating temperature
-60...200°C
Gross weight23.94 g
Certificates
EAN code4044773182026
See other products in this category: Nuts for Glands LAPP,
*
52103270
58 in TME stock
Net price for quantities from 1 pcs - 7.38 USDGross price for quantities from 1 pcs - 7.38 USD
Net price for quantities from 25 pcs - 6.76 USDGross price for quantities from 25 pcs - 6.76 USD
Net price for quantities from 50 pcs - 6.15 USDGross price for quantities from 50 pcs - 6.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs