+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | stopper | |
Gland thread | M32 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | brass | |
Plating material | nickel | |
Application - series/manufacturer | SKINDICHT® | |
Version | with seal | |
Kind of thread | metric | |
Spanner size | 36mm | |
Thread length | 8mm | |
Trade name | SKINDICHT® BL-M hex. NBR | |
Operating temperature | -30...100°C |