+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52103465LF

Stopper; M50; 1.5; IP68; brass; Plating: nickel; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52103465LF
TME Symbol:
LP-52103465LF

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M50
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with O-ring
Trade name
SKINDICHT® BL-M hex. NBR
Operating temperature
-30...100°C
Gross weight133.4 g
Certificates
EAN code4064727490304
See other products in this category: Stoppers LAPP,
*
52103465LF
0 in TME stock
Net price for quantities from 1 pcs - 17.87 USDGross price for quantities from 1 pcs - 17.87 USD
Net price for quantities from 10 pcs - 17.29 USDGross price for quantities from 10 pcs - 17.29 USD
Net price for quantities from 30 pcs - 16.14 USDGross price for quantities from 30 pcs - 16.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.