+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52103475LF

Stopper; M63; 1.5; IP68; brass; Plating: nickel; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52103475LF
TME Symbol:
LP-52103475LF

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M63
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with O-ring
Trade name
SKINDICHT® BL-M hex. NBR
Operating temperature
-30...100°C
Gross weight200 g
Certificates
EAN code4064727490328
See other products in this category: Stoppers LAPP,
*
52103475LF
0 in TME stock
Net price for quantities from 1 pcs - 28.92 USDGross price for quantities from 1 pcs - 28.92 USD
Net price for quantities from 10 pcs - 27.99 USDGross price for quantities from 10 pcs - 27.99 USD
Net price for quantities from 30 pcs - 26.12 USDGross price for quantities from 30 pcs - 26.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.