+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52103488

Stopper; M32; 1.5; IP68; stainless steel; SKINDICHT®; with O-ring


Manufacturer: LAPP

Manufacturer part number:
52103488
TME Symbol:
LP-52103488

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M32
Thread pitch
1.5
IP rating
IP68
Body material
stainless steel
Application - series/manufacturer
SKINDICHT®
Version
with O-ring
Trade name
SKINDICHT® HYGIENIC BL-M
Operating temperature
-20...220°C
Gross weight45 g
Certificates
EAN code4044778448783
See other products in this category: Stoppers LAPP,
*
52103488
0 in TME stock
Net price for quantities from 1 pcs - 64.61 USDGross price for quantities from 1 pcs - 64.61 USD
Net price for quantities from 5 pcs - 62.53 USDGross price for quantities from 5 pcs - 62.53 USD
Net price for quantities from 15 pcs - 58.36 USDGross price for quantities from 15 pcs - 58.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.