+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52103493

Stopper; M25; 1.5; IP69; stainless steel; SKINDICHT®; with seal


Manufacturer: LAPP

Manufacturer part number:
52103493
TME Symbol:
LP-52103493

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M25
Thread pitch
1.5
IP rating
IP69
Body material
stainless steel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Thread length
8mm
Trade name
SKINDICHT® HYGIENIC BL-M
Operating temperature
-20...220°C
Gross weight32 g
Certificates
EAN code4044777954032
See other products in this category: Stoppers LAPP,
*
52103493
0 in TME stock
Net price for quantities from 1 pcs - 34.82 USDGross price for quantities from 1 pcs - 34.82 USD
Net price for quantities from 5 pcs - 31.13 USDGross price for quantities from 5 pcs - 31.13 USD
Net price for quantities from 10 pcs - 28.41 USDGross price for quantities from 10 pcs - 28.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.