+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | stopper | |
Gland thread | NPT1/4" | |
Thread pitch | 1.5 | |
IP rating | IP69 | |
Body material | stainless steel | |
Application - series/manufacturer | SKINDICHT® | |
Version | with seal | |
Kind of thread | NPT | |
Thread length | 7.2mm | |
Trade name | SKINDICHT® HYGIENIC BL-NPT | |
Operating temperature | -20...220°C |