+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52103498

Stopper; NPT1"; 1.81; IP68; stainless steel; SKINDICHT®; -20÷220°C


Manufacturer: LAPP

Manufacturer part number:
52103498
TME Symbol:
LP-52103498

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
NPT1"
Thread pitch
1.81
IP rating
IP68
Body material
stainless steel
Application - series/manufacturer
SKINDICHT®
Version
with O-ring
Trade name
SKINDICHT® HYGIENIC BL-NPT
Operating temperature
-20...220°C
Gross weight45 g
Certificates
EAN code4044778448806
See other products in this category: Stoppers LAPP,
*
52103498
0 in TME stock
Net price for quantities from 1 pcs - 127.49 USDGross price for quantities from 1 pcs - 127.49 USD
Net price for quantities from 5 pcs - 123.38 USDGross price for quantities from 5 pcs - 123.38 USD
Net price for quantities from 15 pcs - 115.15 USDGross price for quantities from 15 pcs - 115.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.