+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52103530

Nut; NPT1 1/4"; stainless steel; 48mm; Thread: inch,NPT; -60÷200°C


Manufacturer: LAPP

Manufacturer part number:
52103530
TME Symbol:
LP-52103530

Specification

Manufacturer
LAPP
Type of cable accessories
nut
Gland thread
NPT1 1/4"
Body material
stainless steel
Spanner size
48mm
Kind of thread
inch, NPT
Application - series/manufacturer
SKINDICHT®
Trade name
SKINDICHT® SM-NPT
Operating temperature
-60...200°C
Gross weight11 g
Certificates
EAN code4044777882823
See other products in this category: Nuts for Glands LAPP,
*
52103530
0 in TME stock
Net price for quantities from 1 pcs - 75.58 USDGross price for quantities from 1 pcs - 75.58 USD
Net price for quantities from 5 pcs - 67.18 USDGross price for quantities from 5 pcs - 67.18 USD
Net price for quantities from 10 pcs - 60.89 USDGross price for quantities from 10 pcs - 60.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.