+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52105002

Cable gland; M25; 1.5; IP54; brass; SKINDICHT®; SKINDICHT® SVRE


Manufacturer: LAPP

Manufacturer part number:
52105002
TME Symbol:
LP-52105002

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M25
Thread pitch
1.5
IP rating
IP54
Body material
brass
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SVRE
Operating temperature
-20...80°C
Spanner size
  • 28mm
  • 30mm
Gross weight47.65 g
Certificates
EAN code4044773175950
See other products in this category: Glands LAPP,
See other products from this series.:
*
52105002
164 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 25 pcs - 3.66 USDGross price for quantities from 25 pcs - 3.66 USD
Net price for quantities from 50 pcs - 3.35 USDGross price for quantities from 50 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs