+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52105040

Grommet; Ømount.hole: 25mm; black; Panel thick: max.2.5mm


Manufacturer: LAPP

Manufacturer part number:
52105040
TME Symbol:
LP-52105040

Specification

Manufacturer
LAPP
Type of cable accessories
grommet
Panel cutout diameter
25mm
Body colour
black
Panel thickness
max. 2.5mm
Operating temperature
-30...100°C
Cable external diameter
12...17.5mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Trade name
SKINDICHT® DTN
Application - series/manufacturer
SKINDICHT®
Gross weight6.715 g
Certificates
EAN code4044773175530
See other products in this category: Grommets LAPP,
*
52105040
24 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 25 pcs - 2.85 USDGross price for quantities from 25 pcs - 2.85 USD
Net price for quantities from 50 pcs - 2.60 USDGross price for quantities from 50 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs