+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52106500

Cable gland; with strain relief; M25; 1.5; IP65; brass; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52106500
TME Symbol:
LP-52106500

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
M25
Thread pitch
1.5
IP rating
IP65
Body material
brass
Cable external diameter
14...17mm
Kind of thread
metric
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SR
Operating temperature
-20...80°C
Gross weight113.88 g
Certificates
EAN code4044773171013
See other products in this category: Glands LAPP,
See other products from this series.:
*
52106500
8 in TME stock
Net price for quantities from 1 pcs - 14.02 USDGross price for quantities from 1 pcs - 14.02 USD
Net price for quantities from 5 pcs - 12.86 USDGross price for quantities from 5 pcs - 12.86 USD
Net price for quantities from 25 pcs - 11.69 USDGross price for quantities from 25 pcs - 11.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs