+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52106530

Cable gland; with strain relief; M32; 1.5; IP65; brass; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52106530
TME Symbol:
LP-52106530

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
M32
Thread pitch
1.5
IP rating
IP65
Body material
brass
Cable external diameter
19...20mm
Kind of thread
metric
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SR
Operating temperature
-20...80°C
Gross weight251.1 g
Certificates
EAN code4044773170849
See other products in this category: Glands LAPP,
See other products from this series.:
*
52106530
0 in TME stock
Net price for quantities from 1 pcs - 26.17 USDGross price for quantities from 1 pcs - 26.17 USD
Net price for quantities from 5 pcs - 23.70 USDGross price for quantities from 5 pcs - 23.70 USD
Net price for quantities from 10 pcs - 21.67 USDGross price for quantities from 10 pcs - 21.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.