+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Gland thread | M40 | |
Thread pitch | 1.5 | |
IP rating | IP65 | |
Body material | brass | |
Body colour | metallic | |
Cable external diameter | 28...30mm | |
Thread length | 8mm | |
Kind of thread | metric | |
Spanner size | 50mm | |
Plating material | nickel | |
Resistance to | UV rays | |
Operating temperature | -20...80°C |