+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52106740

Cable gland; M20; 1.5; IP55; brass; SKINDICHT®; SKINDICHT® SHZ


Manufacturer: LAPP

Manufacturer part number:
52106740
TME Symbol:
LP-52106740

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP55
Body material
brass
Cable external diameter
8...15mm
Kind of thread
metric
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SHZ
Operating temperature
-20...80°C
Gross weight58.44 g
Certificates
EAN code4044773169867
See other products in this category: Glands LAPP,
See other products from this series.:
*
52106740
4 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 5 pcs - 7.06 USDGross price for quantities from 5 pcs - 7.06 USD
Net price for quantities from 25 pcs - 6.42 USDGross price for quantities from 25 pcs - 6.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs